Parametric results for: mc74ac14mel under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc74ac14mel
Select parts from the table below to compare.
Compare
Compare
MC74AC14MEL
Rochester Electronics LLC
Check for Price Active 5 V 15 ns 6 1 YES SOP AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
MC74AC14MELG
Rochester Electronics LLC
Check for Price Active 5 V 15 ns 6 1 YES SOP AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
MC74AC14MELG
onsemi
Check for Price Yes Obsolete 5 V 15 ns 15 ns 6 1 YES SOP 50 pF YES AC INVERTER CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOP, SOP14,.3 unknown 8542.39.00.01 SOIC 14
MC74AC14MEL
onsemi
Check for Price Yes Obsolete 5 V 15 ns 15 ns 6 1 YES SOP 50 pF YES AC INVERTER CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOP, SOP14,.3 unknown 8542.39.00.01 SOIC 14