Parametric results for: mc74ac08mel under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc74ac08mel
Select parts from the table below to compare.
Compare
Compare
MC74AC08MELG
Rochester Electronics LLC
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 4 2 YES SOP AC AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, EIAJ, SO-14 14 unknown 8542.39.00.01
MC74AC08MEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Obsolete 5 V 10 ns 4 2 YES SOP AC AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC EIAJ, SO-14 14 unknown 8542.39.00.01
MC74AC08MEL
onsemi
Check for Price Buy Yes Obsolete 5 V 10 ns 10 ns 4 2 YES SOP 50 pF NO AC AND GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC EIAJ, SO-14 14 unknown 8542.39.00.01
MC74AC08MELG
onsemi
Check for Price Buy Yes Obsolete 5 V 10 ns 10 ns 4 2 YES SOP 50 pF NO AC AND GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC LEAD FREE, EIAJ, SO-14 14 unknown 8542.39.00.01