Filter Your Search
1 - 3 of 3 results
|
MC7447ATHX1167NB
NXP Semiconductors
|
$1,224.3500 Buy | No | Obsolete | 32 | 1.167 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | unknown | 3A991.A.1 | 8542.31.00.01 | NXP | |||||
![]() |
MC7447ATHX1167NB
Freescale Semiconductor
|
Check for Price Buy | No | No | Transferred | 32 | 1.167 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | BGA | 360 | |||
![]() |
MC7447ATHX1167NB
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 32 | 1.167 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | COMMERCIAL | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS LLC | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | unknown | BGA | 360 |