Filter Your Search
1 - 3 of 3 results
![]() |
MC7445ARX1000LG
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 1 GHz | 64 | 36 | 133 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA | BGA, | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC7445ARX1000LG
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 1 GHz | 64 | 36 | 133 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
MC7445ARX1000LG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 1 GHz | 64 | 36 | 133 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 220 | 30 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 |