Parametric results for: mc68hlc908qy1dt under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc68hlc908qy1dt
Select parts from the table below to compare.
Compare
Compare
MC68HLC908QY1DTE
Freescale Semiconductor
Check for Price Buy Yes Transferred 8 2 MHz 1536 128 68HC08 YES CMOS FLASH 2.5 mA COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL FREESCALE SEMICONDUCTOR INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.31.00.01
MC68HLC908QY1DT
Rochester Electronics LLC
Check for Price Buy Active 8 2 MHz 8 MHz 14 YES 3 V MICROCONTROLLER HCMOS NO NO NO YES FLASH 3.6 V 2.2 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
MC68HLC908QY1DT
Motorola Mobility LLC
Check for Price Buy Transferred 8 2 MHz 1536 128 68HC08 8 MHz 14 YES 3 V MICROCONTROLLER HCMOS NO NO NO 8 YES FLASH 2.5 mA 3.6 V 2.2 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.31.00.01
MC68HLC908QY1DTE
NXP Semiconductors
Check for Price Buy Yes Active 8 2 MHz 1536 128 68HC08 8 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES FLASH 2.5 mA 3.6 V 2.4 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 8542.31.00.01
MC68HLC908QY1DT
Freescale Semiconductor
Check for Price Buy No Obsolete 8 2 MHz 1536 128 68HC08 8 MHz 14 YES 3 V MICROCONTROLLER HCMOS NO NO NO 8 YES FLASH 2.5 mA 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC TSSOP TSSOP-16 16 not_compliant 8541.50.00.80 EAR99
MC68HLC908QY1DT
Motorola Semiconductor Products
Check for Price Buy No Transferred 8 2 MHz 1536 128 68HC08 8 MHz 14 YES 3 V MICROCONTROLLER HCMOS NO NO NO 8 YES FLASH 2.5 mA 3.6 V 2.2 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP-16 unknown 8542.31.00.01