Filter Your Search
1 - 2 of 2 results
|
MC68908GR16CFJE
NXP Semiconductors
|
$12.3450 | Yes | Not Recommended | 8 | 8.2 MHz | 16384 | 1024 | 68HC08 | 32.8 MHz | 21 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3 V SUPPLY @ 4.1 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
![]() |
MC68908GR16CFJE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16384 | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 |