Parametric results for: mc68705r3p under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mc68705r3p
Select parts from the table below to compare.
Compare
Compare
MC68705R3P
Freescale Semiconductor
Check for Price No Obsolete 8 1.1 MHz 3776 112 6805 NO 5.25 V MOS 5.25 V UVPROM COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
MC68705R3P
Motorola Semiconductor Products
Check for Price No Obsolete 8 2.1 MHz 4.2 MHz 32 NO MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.75 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC DIP, unknown 8542.31.00.01
MC68705R3P
Motorola Mobility LLC
Check for Price No Obsolete 8 2.1 MHz 4.2 MHz 32 NO MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.75 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC DIP, unknown 8542.31.00.01