Filter Your Search
1 - 3 of 3 results
|
MC56F84442VLHR
NXP Semiconductors
|
$6.2400 | Yes | Active | 32 | 60 MHz | 16 MHz | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MC56F84442VLHR,528
NXP Semiconductors
|
Check for Price | Active | 32 | 60 MHz | 16 MHz | 49 | YES | 1 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 1.1 V | 900 mV | S-PQFP-G64 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | unknown | 8542.31.00.01 | ||||||||||||||||
![]() |
MC56F84442VLHR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 60 MHz | 98304 | 8192 | 16 MHz | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 |