Filter Your Search
1 - 4 of 4 results
|
MC56F8345VFG60
NXP Semiconductors
|
Check for Price Buy | Obsolete | 16 | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | 105 °C | -40 °C | 220 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | PLASTIC, LQFP-128 | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-07-20 | |||||||||||||||
![]() |
MC56F8345VFG60
Freescale Semiconductor
|
Check for Price Buy | No | Yes | Transferred | 16 | 60 MHz | 65536 | 8192 | 56800E | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 3 | 105 °C | -40 °C | 220 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LQFP-128 | compliant | 3A991 | 8542.31.00.01 | QFP | 128 | |||
![]() |
MC56F8345VFG60
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 16 | 60 MHz | 65536 | 8192 | 56800E | 240 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 105 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | MOTOROLA INC | LFQFP, QFP128,.63X.87,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 128 | |||||||||||
|
MC56F8345VFG60
Motorola Semiconductor Products
|
Check for Price Buy | No | Transferred | 16 | 60 MHz | 65536 | 8192 | 56800E | 240 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 105 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | MOTOROLA INC | 14 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-128 | unknown | 3A991.A.2 | 8542.31.00.01 |