Parametric results for: mc56f82723vfm under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc56f82723vfm
Select parts from the table below to compare.
Compare
Compare
MC56F82723VFMR
Freescale Semiconductor
Check for Price Buy Transferred 32 100 MHz 32768 6144 50 MHz 26 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N32 105 °C -40 °C 32 UNSPECIFIED QCCN SQUARE CHIP CARRIER NO LEAD QUAD FREESCALE SEMICONDUCTOR INC QCCN, unknown 3A991.A.2 8542.31.00.01
MC56F82723VFM
NXP Semiconductors
Check for Price Buy Yes Active 32 100 MHz 32768 6144 56800E 50 MHz 26 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 53.5 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 105 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm NXP SEMICONDUCTORS QFN-32 compliant 3A991.A.2 8542.31.00.01 NXP
MC56F82723VFM
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 100 MHz 32768 6144 50 MHz 26 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N32 3 105 °C -40 °C 260 40 32 UNSPECIFIED QCCN SQUARE CHIP CARRIER NO LEAD QUAD FREESCALE SEMICONDUCTOR INC QFN-32 compliant 3A991.A.2 8542.31.00.01
MC56F82723VFMR
NXP Semiconductors
Check for Price Buy Active 32 100 MHz 50 MHz 26 YES 3.3 V MICROCONTROLLER CMOS YES YES YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N32 105 °C -40 °C 32 UNSPECIFIED QCCN SQUARE CHIP CARRIER NO LEAD 500 µm QUAD 5 mm 5 mm NXP SEMICONDUCTORS QFN-32 unknown 3A991.A.2 8542.31.00.01