Parametric results for: mc56f8166vfv under Digital Signal Processors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc56f8166vfv
Select parts from the table below to compare.
Compare
Compare
MC56F8166VFV
Freescale Semiconductor
Check for Price Buy No No Transferred 16 40 MHz 262144 32768 56800E 16 17 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES FLASH 2.75 V 2.25 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 3 105 °C -40 °C 220 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP LQFP-144 144 not_compliant 3A991 8542.31.00.01
MC56F8166VFVE
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 40 MHz 524288 32768 56800E 16 17 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES FLASH 2.75 V 2.25 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP ROHS COMPLIANT, LQFP-144 144 compliant 3A991 8542.31.00.01
MC56F8166VFVE
NXP Semiconductors
Check for Price Buy Obsolete 16 16 17 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 2.75 V 2.25 V INDUSTRIAL S-PQFP-G144 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS ROHS COMPLIANT, LQFP-144 unknown 3A991.A.2 8542.31.00.01 2016-07-20
MC56F8166VFV
NXP Semiconductors
Check for Price Buy Obsolete 16 16 17 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 2.75 V 2.25 V INDUSTRIAL S-PQFP-G144 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 unknown 3A991.A.2 8542.31.00.01 2016-07-20