Parametric results for: mc56f8013vfaer2 under Digital Signal Processors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc56f8013vfaer2
Select parts from the table below to compare.
Compare
Compare
MC56F8013VFAER2
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 32 MHz 16384 4096 56800E 8 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP ROHS COMPLIANT, LQFP-32 32 compliant 3A991.A.2 8542.31.00.01
MC56F8013VFAER2,528
NXP Semiconductors
Check for Price Active DIGITAL SIGNAL PROCESSOR, CONTROLLER NXP SEMICONDUCTORS unknown
MC56F8013VFAER2
NXP Semiconductors
Check for Price Yes Active 16 32 MHz 16384 4096 56800E 8 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS ROHS COMPLIANT, LQFP-32 compliant 3A991.A.2 8542.31.00.01 NXP