Filter Your Search
1 - 1 of 1 results
![]() |
MC56F8006VWLR
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 16 | 512 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |