Parametric results for: mc54hct163aj under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc54hct163aj
Select parts from the table below to compare.
Compare
Compare
MC54HCT163AJ
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 1 NO DIP 20 MHz 50 pF UP BINARY COUNTER CMOS YES 4 mA SYNCHRONOUS 5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC54HCT163AJ
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V 32 ns 1 4 NO DIP 20 MHz 50 pF UP POSITIVE EDGE HCT BINARY COUNTER CMOS TCO OUTPUT 20 MHz YES 4 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC54HCT163AJ
Motorola Mobility LLC
Check for Price Buy No Obsolete 5 V 32 ns 1 4 NO DIP 20 MHz 50 pF UP POSITIVE EDGE HCT BINARY COUNTER CMOS TCO OUTPUT 20 MHz YES 4 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16