Filter Your Search
1 - 3 of 3 results
|
MC34129DR2
Motorola Semiconductor Products
|
Check for Price Buy | No | Transferred | 12 V | 4.2 V | 1 A | 4 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MOTOROLA INC | PLASTIC, SO-14 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
MC34129DR2
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 12 V | 4.2 V | 1 A | 4 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||
![]() |
MC34129DR2
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 12 V | 4.2 V | 1 A | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 220 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SO-14 | not_compliant | EAR99 | 8542.31.00.01 | SOIC | 14 |