Filter Your Search
1 - 2 of 2 results
![]() |
MC34072APG
onsemi
|
$0.6381 Buy | Yes | Yes | Obsolete | 5 mV | 10 V/us | 700 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 97 dB | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||
![]() |
MC34072APG
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 mV | 10 V/us | 700 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 4500 | R-PDIP-T8 | e3 | 97 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown |