Filter Your Search
1 - 2 of 2 results
![]() |
MC34063AMG
onsemi
|
Check for Price Buy | Yes | Obsolete | 5 V | 40 V | 3 V | 1.5 A | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.275 mm | 5.3 mm | 2.25 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
MC34063AMG
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e4 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.275 mm | 5.3 mm | 2.25 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, PLASTIC, SO-8 | 8 | unknown |