Parametric results for: mc14060bdr2g under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc14060bdr2g
Select parts from the table below to compare.
Compare
Compare
MC14060BDR2G
onsemi
$0.4136 Yes Yes Active 5 V 740 ns 1 14 YES SOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 12 MHz ASYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant 8542.39.00.01 onsemi
MC14060BDR2G
Rochester Electronics LLC
Check for Price No Yes Active 5 V 740 ns 1 14 YES SOP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 12 MHz YES ASYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOIC 16 unknown 8542.39.00.01 ROHS COMPLIANT, PLASTIC, SOIC-16