Parametric results for: mc14040bcp under Counters

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: mc14040bcp
Select parts from the table below to compare.
Compare
Compare
MC14040BCPD
Freescale Semiconductor
Check for Price No Obsolete 1 NO DIP 1.5 MHz UP BINARY COUNTER CMOS YES ASYNCHRONOUS 5/15 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14040BCPDS
Freescale Semiconductor
Check for Price No Obsolete 1 NO DIP 1.5 MHz UP BINARY COUNTER CMOS YES ASYNCHRONOUS 5/15 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14040BCPD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 3.25 µs 1 12 NO DIP 1.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 1.5 MHz NO ASYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14040BCPD
Motorola Mobility LLC
Check for Price No Obsolete 5 V 3.25 µs 1 12 NO DIP 1.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 1.5 MHz NO ASYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14040BCPS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 3.25 µs 1 12 NO DIP 1.5 MHz UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO ASYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14040BCPG
onsemi
Check for Price Yes Yes Obsolete 5 V 3.25 µs 1 12 NO DIP 1.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 4.5 MHz NO ASYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI ROHS COMPLIANT, PLASTIC, DIP-16 unknown 8542.39.00.01 DIP 16 EAR99 onsemi
MC14040BCPS
Freescale Semiconductor
Check for Price No Obsolete 5 V 3.25 µs 1 12 NO DIP 1.5 MHz UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO ASYNCHRONOUS 18 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC14040BCP
Motorola Semiconductor Products
Check for Price No Transferred 5 V 3.25 µs 1 12 NO DIP 1.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 1.5 MHz NO ASYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC PLASTIC, DIP-16 compliant 8542.39.00.01
MC14040BCP
Freescale Semiconductor
Check for Price No Obsolete 1 NO DIP 1.5 MHz 50 pF UP BINARY COUNTER CMOS YES ASYNCHRONOUS 5/15 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14040BCP
onsemi
Check for Price No Obsolete 5 V 3.25 µs 1 12 NO DIP 1.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 4.5 MHz NO ASYNCHRONOUS 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 235 30 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI PLASTIC, DIP-16 not_compliant 8542.39.00.01 DIP 16 EAR99 onsemi