Filter Your Search
1 - 2 of 2 results
![]() |
MC10H209MEL
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 1.15 ns | 1.15 ns | 2 | 5 | YES | SOP | NO | 10H | OR/NOR GATE | ECL | 30 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | ||
![]() |
MC10H209MELG
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 1.15 ns | 1.15 ns | 2 | 5 | YES | SOP | NO | 10H | OR/NOR GATE | ECL | 30 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 |