Filter Your Search
1 - 2 of 2 results
![]() |
MC10H162FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 2.1 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10H | OTHER DECODER/DRIVER | ECL | STANDARD | TRUE | COMMERCIAL EXTENDED | S-PQCC-J20 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | |||||||||||||
![]() |
MC10H162FNG
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 2.5 ns | 2.6 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10H | 3-LINE TO 8-LINE DECODER | ECL | STANDARD | TRUE | 84 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 75 °C | 260 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | RAIL | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | onsemi |