Parametric results for: mc10h131p under FF/Latches

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: mc10h131p
Select parts from the table below to compare.
Compare
Compare
MC10H131PDS
Freescale Semiconductor
Check for Price Buy No Obsolete 2 NO DIP MASTER-SLAVE D FLIP-FLOP ECL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC10H131P
onsemi
Check for Price Buy No Obsolete -5.2 V 1.7 ns 1 2 NO DIP 250 MHz POSITIVE EDGE OPEN-EMITTER 10H D FLIP-FLOP ECL 250 MHz COMPLEMENTARY 62 mA -5.46 V -4.94 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 235 30 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL Tin/Lead (Sn80Pb20) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI PLASTIC, DIP-16 not_compliant 8542.39.00.01 DIP 16
MC10H131PG
Rochester Electronics LLC
Check for Price Buy No Active 1.7 ns 1 2 NO DIP POSITIVE EDGE OPEN-EMITTER 10H D FLIP-FLOP ECL 250 MHz COMPLEMENTARY COMMERCIAL EXTENDED R-PDIP-T16 COMMERCIAL e3 NOT SPECIFIED 75 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC LEAD FREE, PLASTIC, DIP-16 unknown DIP 16
MC10H131PD
Motorola Semiconductor Products
Check for Price Buy No Obsolete 2 NO DIP MASTER-SLAVE D FLIP-FLOP ECL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.39.00.01
MC10H131PD
Freescale Semiconductor
Check for Price Buy No Obsolete 2 NO DIP MASTER-SLAVE D FLIP-FLOP ECL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC10H131PG
onsemi
Check for Price Buy Yes Yes Obsolete -5.2 V 1.7 ns 1 2 NO DIP 250 MHz POSITIVE EDGE OPEN-EMITTER 10H D FLIP-FLOP ECL 250 MHz COMPLEMENTARY 62 mA -5.46 V -4.94 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e3 75 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI LEAD FREE, PLASTIC, DIP-16 compliant 8542.39.00.01 DIP 16 648-08 onsemi
MC10H131PDS
Motorola Semiconductor Products
Check for Price Buy No Obsolete 2 NO DIP MASTER-SLAVE D FLIP-FLOP ECL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.39.00.01
MC10H131P
Freescale Semiconductor
Check for Price Buy No Obsolete 2 NO DIP 250 MHz MASTER-SLAVE D FLIP-FLOP ECL 62 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC10H131PS
Motorola Semiconductor Products
Check for Price Buy No Obsolete 2 NO DIP MASTER-SLAVE D FLIP-FLOP ECL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.39.00.01
MC10H131P
Motorola Mobility LLC
Check for Price Buy Transferred 1.8 ns 2 1 NO DIP 250 MHz POSITIVE EDGE OPEN-EMITTER 10H D FLIP-FLOP ECL WITH ADDITIONAL COMMON CLOCK 250 MHz COMPLEMENTARY 62 mA COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16