Filter Your Search
1 - 4 of 4 results
|
MC10H123FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.7 ns | 1.7 ns | 3 | 1 | YES | QCCJ | NO | OPEN-EMITTER WITH CUT-OFF | 10H | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY; WITH 4-3-3 INPUT NOR FUNCTIONS | 2 | 60 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | PLASTIC, LCC-20 | unknown | 8542.39.00.01 | |||
|
MC10H123FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 ns | YES | QCCJ | NO | ECL | -5.2 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | |||||||||||||||
|
MC10H123FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 ns | YES | QCCJ | NO | ECL | -5.2 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | ||||||||||||||||
|
MC10H123FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.7 ns | 1.7 ns | 3 | 1 | YES | QCCJ | NO | OPEN-EMITTER WITH CUT-OFF | 10H | BUS DRIVER | ECL | WITH 25 OHM LINE DRIVE CAPABILITY; WITH 4-3-3 INPUT NOR FUNCTIONS | 2 | 60 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | PLASTIC, LCC-20 | unknown | 8542.39.00.01 |