Filter Your Search
1 - 6 of 6 results
![]() |
MC10H121M
Rochester Electronics LLC
|
Check for Price | Active | 2 ns | 1 | 11 | YES | SOP | 10H | OR-AND/OR-AND-INVERT GATE | ECL | COMMERCIAL EXTENDED | R-PDSO-G16 | COMMERCIAL | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||||||
![]() |
MC10H121MG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 ns | 1 | 11 | YES | SOP | 10H | OR-AND/OR-AND-INVERT GATE | ECL | COMMERCIAL EXTENDED | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 75 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | |||||||||||
![]() |
MC10H121MELG
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 2 ns | 2.4 ns | 1 | 11 | YES | SOP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||||
![]() |
MC10H121MEL
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 2 ns | 2.4 ns | 1 | 11 | YES | SOP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||||
![]() |
MC10H121MG
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 2 ns | 2.4 ns | 1 | 11 | YES | SOP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||||
![]() |
MC10H121M
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 2 ns | 2.4 ns | 1 | 11 | YES | SOP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 |