Parametric results for: mc10h117p under Gates

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: mc10h117p
Select parts from the table below to compare.
Compare
Compare
MC10H117P
Rochester Electronics LLC
Check for Price Yes Active 1.35 ns 2 5 NO DIP 10H OR-AND/OR-AND-INVERT GATE ECL COMMON INPUT COMMERCIAL EXTENDED R-PDIP-T16 COMMERCIAL e0 NOT SPECIFIED 75 °C 240 30 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
MC10H117PS
Freescale Semiconductor
Check for Price No Obsolete -5.2 V 1.5 ns 2 5 NO DIP NO 10H OR-AND/OR-AND-INVERT GATE ECL -5.46 V -4.94 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC10H117PG
onsemi
Check for Price Yes Obsolete -5.2 V 1.35 ns 1.5 ns 2 5 NO DIP NO 10H OR-AND/OR-AND-INVERT GATE ECL COMMON INPUT -5.46 V -4.94 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e3 75 °C 260 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP LEAD FREE, PLASTIC, DIP-16 16 unknown 8542.39.00.01
MC10H117PG
Rochester Electronics LLC
Check for Price No Active 1.35 ns 2 5 NO DIP 10H OR-AND/OR-AND-INVERT GATE ECL COMMON INPUT COMMERCIAL EXTENDED R-PDIP-T16 COMMERCIAL e3 NOT SPECIFIED 75 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-16 16 unknown
MC10H117PD
Motorola Semiconductor Products
Check for Price No Obsolete -5.2 V 1.5 ns 2 5 NO DIP NO 10H OR-AND/OR-AND-INVERT GATE ECL -5.46 V -4.94 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.39.00.01
MC10H117P
Motorola Mobility LLC
Check for Price Transferred 1.5 ns 1.5 ns 2 5 NO DIP NO OPEN-EMITTER 10H OR-AND/OR-AND-INVERT GATE ECL COMMON INPUT 29 mA COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
MC10H117P
Motorola Semiconductor Products
Check for Price No Transferred 1.5 ns 1.5 ns 2 5 NO DIP NO OPEN-EMITTER 10H OR-AND/OR-AND-INVERT GATE ECL COMMON INPUT 29 mA COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC PLASTIC, DIP-16 unknown 8542.39.00.01
MC10H117P
Freescale Semiconductor
Check for Price No Obsolete 1.5 ns NO DIP NO OR-AND/OR-AND-INVERT GATE ECL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC10H117PDS
Freescale Semiconductor
Check for Price No Obsolete -5.2 V 1.5 ns 2 5 NO DIP NO 10H OR-AND/OR-AND-INVERT GATE ECL -5.46 V -4.94 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC10H117P
onsemi
Check for Price No Obsolete -5.2 V 1.35 ns 1.5 ns 2 5 NO DIP NO 10H OR-AND/OR-AND-INVERT GATE ECL COMMON INPUT -5.46 V -4.94 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 235 30 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP PLASTIC, DIP-16 16 not_compliant 8542.39.00.01 onsemi