Parametric results for: mc100lvel01dt under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc100lvel01dt
Select parts from the table below to compare.
Compare
Compare
MC100LVEL01DTG
onsemi
Check for Price Buy Yes Yes Obsolete 3.3 V 510 ps 490 ps 1 4 YES TSSOP NO 100LVEL OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V 22 mA 3.8 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI SOIC TSSOP-8 8 948R-02 compliant 8542.39.00.01
MC100LVEL01DTR2
onsemi
Check for Price Buy No Obsolete 3.3 V 510 ps 490 ps 1 4 YES TSSOP NO 100LVEL OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V 22 mA 3.8 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ON SEMICONDUCTOR SOIC PLASTIC, TSSOP-8 8 not_compliant 8542.39.00.01
MC100LVEL01DTR2G
onsemi
Check for Price Buy Yes Yes Obsolete 3.3 V 510 ps 490 ps 1 4 YES TSSOP NO 100LVEL OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V 22 mA 3.8 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI SOIC LEAD FREE, PLASTIC, TSSOP-8 8 948R-02 compliant 8542.39.00.01 onsemi
MC100LVEL01DT
onsemi
Check for Price Buy No Obsolete 3.3 V 510 ps 490 ps 1 4 YES TSSOP NO 100LVEL OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V 22 mA 3.8 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI SOIC PLASTIC, TSSOP-8 8 not_compliant 8542.39.00.01