Parametric results for: mc100ep52d under FF/Latches

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: mc100ep52d
Select parts from the table below to compare.
Compare
Compare
MC100EP52DTG
onsemi
$4.9610 Buy Yes Yes Active 3.3 V 380 ps 1 1 YES TSSOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI TSSOP 8 3.0x3.0x0.95 mm 8 948R-02 compliant 8542.39.00.01 onsemi
MC100EP52DG
onsemi
$5.0702 Buy Yes Yes Active 3.3 V 380 ps 1 1 YES SOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant 8542.39.00.01 onsemi
MC100EP52DT
onsemi
Check for Price Buy No Obsolete 3.3 V 380 ps 410 ps 1 1 YES TSSOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI SOIC 8 not_compliant 8542.39.00.01 PLASTIC, TSSOP-8
MC100EP52D
onsemi
Check for Price Buy No Obsolete 3.3 V 380 ps 410 ps 1 1 YES SOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 235 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC 8 not_compliant 8542.39.00.01 SOIC-8
MC100EP52DTR2G
onsemi
Check for Price Buy Yes Yes Active 3.3 V 380 ps 1 1 YES TSSOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI TSSOP 8 3.0x3.0x0.95 mm 8 948R-02 compliant 8542.39.00.01 onsemi
MC100EP52DR2G
onsemi
Check for Price Buy Yes Yes Active 3.3 V 380 ps 1 1 YES SOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant 8542.39.00.01 onsemi
MC100EP52DR2
onsemi
Check for Price Buy No Obsolete 3.3 V 380 ps 410 ps 1 1 YES SOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 235 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC 8 not_compliant 8542.39.00.01 SOIC-8
MC100EP52DTR2
onsemi
Check for Price Buy No Obsolete 3.3 V 380 ps 410 ps 1 1 YES TSSOP 4 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI SOIC 8 not_compliant 8542.39.00.01 PLASTIC, TSSOP-8