Parametric results for: mc100ep31dg under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc100ep31dg
Select parts from the table below to compare.
Compare
Compare
MC100EP31DG
onsemi
$5.1771 Yes Yes End Of Life 3.3 V 410 ps 1 1 YES SOP 3 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant 8542.39.00.01 onsemi