Parametric results for: mc100ep16vcdt under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc100ep16vcdt
Select parts from the table below to compare.
Compare
Compare
MC100EP16VCDTR2G
onsemi
Check for Price Buy Yes Yes Obsolete 3.3 V DIFFERENTIAL 1 1 400 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES 150 µA GENERAL PURPOSE 1 400 ps 38 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC TSSOP-8 8 948R-02 compliant EAR99 8542.39.00.01
MC100EP16VCDT
onsemi
Check for Price Buy No Obsolete 3.3 V DIFFERENTIAL 1 1 400 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES 150 µA GENERAL PURPOSE 1 400 ps 38 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e0 85 °C -40 °C 235 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn90Pb10) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC PLASTIC, TSSOP-8 8 not_compliant EAR99 8542.39.00.01
MC100EP16VCDTG
onsemi
Check for Price Buy Yes Yes Obsolete 3.3 V DIFFERENTIAL 1 1 400 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES 150 µA GENERAL PURPOSE 1 400 ps 38 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC LEAD FREE, PLASTIC, TSSOP-8 8 948R-02 compliant EAR99 8542.39.00.01 onsemi
MC100EP16VCDTR2
onsemi
Check for Price Buy No Obsolete 3.3 V DIFFERENTIAL 1 1 400 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES 150 µA GENERAL PURPOSE 1 400 ps 38 mA 5.5 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC PLASTIC, TSSOP-8 8 not_compliant EAR99 8542.39.00.01