Filter Your Search
1 - 2 of 2 results
![]() |
MC100EL59DWG
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 690 ps | 3 | 2 | 1 | YES | SOP | OPEN-EMITTER | 100EL | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC | LEAD FREE, SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | |||
![]() |
MC100EL59DWG
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 5 V | 690 ps | 3 | 2 | 1 | YES | SOP | OPEN-EMITTER | 100EL | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-20 | 20 | unknown |