Parametric results for: mbr1045ct under Rectifier Diodes

Filter Your Search

1 - 10 of 56 results

|
-
-
-
Manufacturer Part Number: mbr1045ct
Select parts from the table below to compare.
Compare
Compare
MBR1045CTD0G
Taiwan Semiconductor
Check for Price Buy Obsolete 5 A 800 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 TO-220AB 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT PURE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
MBR1045CTC0
Taiwan Semiconductor
Check for Price Buy Yes Active 5 A 800 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
MBR1045CT-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
MBR1045CTHC0G
Taiwan Semiconductor
Check for Price Buy Yes Active 5 A 800 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 AEC-Q101 TO-220AB 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
MBR1045CTS
Yangzhou Yangjie Electronics Co Ltd
Check for Price Buy Yes Active 5 A 650 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 100 A 1 45 V R-PSFM-T3 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
MBR1045CTHR
Digitron Semiconductors
Check for Price Buy No Active 5 A 700 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 125 A 1 45 V R-PSFM-T3 e0 MIL-19500 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80
MBR1045CTP
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active 700 mV 1 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 125 A 1 R-PSFM-T3 TO-220AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD LEAD FREE, PLASTIC PACKAGE-3 compliant
MBR1045CT_00001
PanJit Semiconductor
Check for Price Buy Active 5 A 700 mV 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T3 TO-220AB 175 °C -65 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PAN JIT INTERNATIONAL INC R-PSFM-T3 not_compliant EAR99 8541.10.00.80
MBR1045CT_T0_00001
PanJit Semiconductor
Check for Price Buy Yes Active 5 A 700 mV 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T3 TO-220AB 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PANJIT INTERNATIONAL INC HALOGEN FREE, PLASTIC PACKAGE-3 not_compliant EAR99 8541.10.00.80 PANJIT
MBR1045CT-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Obsolete 10 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 125 A 1 Not Qualified R-PSFM-T3 TO-220AB 1 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PSFM-T3 unknown EAR99 8541.10.00.80