Filter Your Search
1 - 2 of 2 results
|
MBC180-1T15L-2
Bel Fuse
|
Check for Price Buy | Yes | Active | 100 V | 15 V | 264 V | 80 V | 14.55 V | 15.45 V | 8 A | 1 | NO | YES | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 120 W | R-XXFM-X14 | CE, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | XFM, | compliant | EAR99 | ||
|
MBC180-1T15L
Bel Fuse
|
Check for Price Buy | Yes | Obsolete | 100 V | 15 V | 264 V | 80 V | 14.55 V | 15.45 V | 8 A | 1 | NO | YES | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 120 W | R-XXFM-X14 | CE, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 |