Filter Your Search
1 - 2 of 2 results
|
MBC150-1T15G-2
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 15 V | 264 V | 90 V | 6.67 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | BEL FUSE INC | , | compliant | EAR99 | |||
![]() |
MBC150-1T15G-2
Bel Power Solutions
|
Check for Price | Yes | Transferred | 15 V | 264 V | 90 V | 6.67 A | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | EAR99 |