Filter Your Search
1 - 10 of 152 results
|
MB82B89-20P-SK
FUJITSU Limited
|
Check for Price | No | Transferred | NO | Not Qualified | R-PDIP-T32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP32,.3 | compliant | 3A991.B.2.B | 8542.32.00.41 | 20 ns | COMMON | 294.912 kbit | STANDARD SRAM | 9 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX9 | 3-STATE | DIP | DIP32,.3 | PARALLEL | 5 V | COMMERCIAL | ||||||||||||||||
|
MB82B001-35PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | BICMOS | AUTOMATIC POWER-DOWN | 1 | Not Qualified | R-PDSO-J28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | 35 ns | 1.0486 Mbit | STANDARD SRAM | 1 | 1.0486 M | 1000000 | ASYNCHRONOUS | 1MX1 | SOJ | PARALLEL | 5 V | COMMERCIAL | 18.42 mm | 1 | NO | 3.55 mm | 5.5 V | 4.5 V | 10.16 mm | ||||||||||||
|
MB82B81-20PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | R-PDSO-J24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | 20 ns | 262.144 kbit | STANDARD SRAM | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX1 | SOJ | PARALLEL | 5 V | COMMERCIAL | 15.62 mm | 1 | NO | 3.66 mm | 5.5 V | 4.5 V | 7.62 mm | |||||||||||||
|
MB82B81-20P-SK
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | NO | Not Qualified | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.3 | compliant | EAR99 | 8542.32.00.41 | 20 ns | SEPARATE | 262.144 kbit | STANDARD SRAM | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX1 | 3-STATE | DIP | DIP24,.3 | PARALLEL | 5 V | COMMERCIAL | 15 mA | 4.5 V | 120 µA | |||||||||||||
|
MB82B88-15PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | R-PDSO-J28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | 15 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | SOJ | PARALLEL | 5 V | COMMERCIAL | 18.42 mm | 1 | YES | 3.66 mm | 5.5 V | 4.5 V | 7.62 mm | |||||||||||||
|
MB82B79-15PF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | EAR99 | 8542.32.00.41 | 15 ns | 73.728 kbit | STANDARD SRAM | 9 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX9 | SOP | PARALLEL | 5 V | COMMERCIAL | 17.75 mm | 1 | YES | 2.8 mm | 5.5 V | 4.5 V | 8.6 mm | |||||||||||||
|
MB82B85-15P-SK
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | NO | Not Qualified | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP28,.3 | compliant | EAR99 | 8542.32.00.41 | 15 ns | COMMON | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | DIP | DIP28,.3 | PARALLEL | 5 V | COMMERCIAL | 120 µA | |||||||||||||||
|
MB82B85-15P-SK
FUJITSU Limited
|
Check for Price | No | Transferred | NO | Not Qualified | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP28,.3 | compliant | EAR99 | 8542.32.00.41 | 15 ns | COMMON | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | DIP | DIP28,.3 | PARALLEL | 5 V | COMMERCIAL | 120 µA | |||||||||||||||
|
MB82B201-25PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | 25 ns | 4.1943 Mbit | STANDARD SRAM | 4 | 2.0972 M | 1000000 | ASYNCHRONOUS | 1MX4 | SOJ | PARALLEL | 5 V | COMMERCIAL | 20.95 mm | 1 | YES | 3.66 mm | 5.5 V | 4.5 V | 10.16 mm | 1 | ||||||||||||
|
MB82B79-20PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | R-PDSO-J28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | 20 ns | 73.728 kbit | STANDARD SRAM | 9 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX9 | SOJ | PARALLEL | 5 V | COMMERCIAL | 18.42 mm | 1 | YES | 3.66 mm | 5.5 V | 4.5 V | 7.62 mm |