Filter Your Search
1 - 5 of 5 results
![]() |
MAX850CSA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | -4.1 V | 10 V | 4.5 V | 3 mA | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX850CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | -4.1 V | 10 V | 4.5 V | 3 mA | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MAX850CSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | -4.1 V | 10 V | 4.5 V | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Switched Capacitor Regulator | ||||||||
![]() |
MAX850CSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | -4.1 V | 10 V | 4.5 V | 5 mA | 3 mA | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX850CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | -4.1 V | 10 V | 4.5 V | 3 mA | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |