Parametric results for: max8215cpd under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max8215cpd
Select parts from the table below to compare.
Compare
Compare
MAX8215CPD+
Maxim Integrated Products
$3.0991 Buy Yes Yes Transferred 5 V 2.7 V 11 V 250 µA 5 NO NO VOLTAGE SUPERVISOR 1 CMOS COMMERCIAL R-PDIP-T14 e3 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP LEAD FREE, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01
MAX8215CPD+
Analog Devices Inc
Check for Price Buy Yes Active 5 V 2.7 V 11 V 250 µA 5 NO NO VOLTAGE SUPERVISOR 1 CMOS COMMERCIAL R-PDIP-T14 e3 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm ANALOG DEVICES INC 14-PDIP-300_MIL LEAD FREE, PLASTIC, DIP-14 14 compliant 14-PDIP-300_MIL 1993-08-01 Analog Devices
MAX8215CPD
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 2.7 V 11 V 5 NO NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDIP-T14 e0 1 70 °C 245 NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown
MAX8215CPD
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 2.7 V 11 V 250 µA 5 NO NO VOLTAGE SUPERVISOR 1 CMOS COMMERCIAL R-PDIP-T14 e0 Not Qualified 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-14 14 not_compliant EAR99 8542.39.00.01