Parametric results for: max7490cee+ under Active Filters

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max7490cee
Select parts from the table below to compare.
Compare
Compare
MAX7490CEE+
Maxim Integrated Products
$6.4176 Yes Yes Transferred 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 4 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 2ND PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX7490CEE
Maxim Integrated Products
Check for Price No No Obsolete 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 4 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 e0 Not Qualified 1 70 °C 16 2ND PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX7490CEE+T
Analog Devices Inc
Check for Price Yes Active 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 4 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 2ND PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9116 mm ANALOG DEVICES INC 16-QSOP-150_MIL ROHS COMPLIANT, QSOP-16 16 compliant 16-QSOP-150_MIL 2000-07-01 Analog Devices
MAX7490CEE
Rochester Electronics LLC
Check for Price Yes Active 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 e0 COMMERCIAL 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 unknown
MAX7490CEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 4 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 2ND PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9116 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX7490CEE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 4 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 Not Qualified 1 70 °C 16 2ND PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX7490CEE+
Analog Devices Inc
Check for Price Yes Active 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 4 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 2ND PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL ROHS COMPLIANT, QSOP-16 16 compliant 16-QSOP-150_MIL 2000-07-01 Analog Devices