Parametric results for: max703csa-t under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max703csat
Select parts from the table below to compare.
Compare
Compare
MAX703CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 350 µA +4.65V 1 YES NO BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX703CSA+T
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 350 µA 1 YES NO BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, PLASTIC, SO-8 8 compliant 8-SOIC_N-150_MIL 1999-05-28
MAX703CSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5.5 V 350 µA 1 YES NO BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01
MAX703CSA+TG068
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 350 µA +4.65V 1 YES NO BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01