Parametric results for: max698cpa under Power Management Circuits

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max698cpa
Select parts from the table below to compare.
Compare
Compare
MAX698CPA+
Maxim Integrated Products
$5.7445 Yes Yes Transferred 3 V 3 V 5.5 V 5 mA +4.65V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX698CPA-T
Maxim Integrated Products
Check for Price No No Transferred 5 mA +4.65V NO NO COMMERCIAL R-PDIP-T8 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
MAX698CPA
Rochester Electronics LLC
Check for Price No No Active 3 V 3 V 5.5 V 1 NO NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDIP-T8 e0 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
MAX698CPA
Maxim Integrated Products
Check for Price No No Obsolete 3 V 3 V 5.5 V 5 mA +4.65V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
MAX698CPA+
Analog Devices Inc
Check for Price Yes Active 3 V 3 V 5.5 V 5 mA +4.65V 1 NO NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL LEAD FREE, PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 1989-10-01 Analog Devices
MAX698CPA-2
Maxim Integrated Products
Check for Price No No Transferred 5 mA +4.65V NO NO VOLTAGE SUPERVISOR/RESET IC COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
MAX698CPA-4
Maxim Integrated Products
Check for Price No No Obsolete 3 V 3 V 5.5 V 5 mA +4.65V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01