Parametric results for: max634csa+ under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max634csa
Select parts from the table below to compare.
Compare
Compare
MAX634CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 6 V 16.5 V 2.6 V 525 mA 500 µA YES BUCK-BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX634CSA+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 6 V 16.5 V 2.6 V 525 mA 500 µA YES BUCK-BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX634CSA
Analog Devices Inc
Check for Price Active SWITCHING REGULATOR ANALOG DEVICES INC unknown Analog Devices
MAX634CSA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 6 V 16.5 V 2.6 V 525 mA 500 µA YES BUCK-BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX634CSA
Maxim Integrated Products
Check for Price No No Obsolete 6 V 16.5 V 2.6 V 525 mA 500 µA YES BUCK-BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01