Parametric results for: max622csa under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max622csa
Select parts from the table below to compare.
Compare
Compare
MAX622CSA
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 10.5 V 16.5 V 3.5 V 25 mA YES DOUBLER INVERTER 90 kHz ALSO OPER AT 12.5 V, 15.5 V, 27.5 V; ALS... more SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 1 70 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MAX622CSA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 10.5 V 16.5 V 3.5 V 25 mA 500 µA YES DOUBLER INVERTER 90 kHz ALSO OPER AT 12.5 V, 15.5 V, 27.5 V; ALS... more SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX622CSA
Maxim Integrated Products
Check for Price Buy No Obsolete 5 V 10.5 V 16.5 V 3.5 V 25 mA 500 µA YES DOUBLER INVERTER 90 kHz ALSO OPER AT 12.5 V, 15.5 V, 27.5 V; ALS... more SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01