Parametric results for: max5904esa+t under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5904esat
Select parts from the table below to compare.
Compare
Compare
MAX5904ESA+T
Analog Devices Inc
Check for Price Yes Active 3.3 V 1 V 13.2 V 2.3 mA 2 YES NO CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL HOT SWAP CONTROLLER 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SOIC-8 8 8-SOIC_N-150_MIL compliant 2001-11-21 Analog Devices
MAX5904ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 1 V 13.2 V 2.3 mA 2 YES NO CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL HOT SWAP CONTROLLER 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 not_compliant EAR99 8542.31.00.01
MAX5904ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V 1 V 13.2 V 2.3 mA 2 YES NO CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL HOT SWAP CONTROLLER 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 compliant EAR99 8542.31.00.01