Filter Your Search
1 - 6 of 6 results
![]() |
MAX5082ATE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 40 V | 4.5 V | 3 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX5082ATE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4.5 V | 3 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.20SQ,32 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX5082ATE+
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 40 V | 4.5 V | 3 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-5X5X0.75 | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | 16 | compliant | 16-LFCSP-5X5X0.75 | 2005-05-25 | Analog Devices | |||||
|
MAX5082ATE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 40 V | 4.5 V | 3 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-5X5X0.75 | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | 16 | compliant | 16-LFCSP-5X5X0.75 | 2005-05-25 | Analog Devices | |||||
![]() |
MAX5082ATE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 40 V | 4.5 V | 3 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX5082ATE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4.5 V | 3 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.20SQ,32 | 16 | not_compliant | EAR99 | 8542.39.00.01 |