Parametric results for: max5035bupa+ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max5035bupa
Select parts from the table below to compare.
Compare
Compare
MAX5035BUPA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 5 V 76 V 7.5 V 2.5 A NO BUCK 135 kHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS OTHER R-PDIP-T8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
MAX5035BUPA+
Analog Devices Inc
Check for Price Yes Obsolete 12 V 5 V 76 V 7.5 V 2.5 A NO BUCK 135 kHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS OTHER R-PDIP-T8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL 8 8-PDIP-300_MIL 2003-11-05 Analog Devices
MAX5035BUPA
Maxim Integrated Products
Check for Price No No Obsolete 12 V 5 V 76 V 7.5 V 2.5 A NO BUCK 135 kHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS OTHER R-PDIP-T8 e0 Not Qualified 1 85 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
MAX5035BUPA
Rochester Electronics LLC
Check for Price No No Active 12 V 5 V 76 V 7.5 V 2.5 A NO BUCK 135 kHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS OTHER R-PDIP-T8 e0 1 85 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown