Parametric results for: max4684eub+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: max4684eub
Select parts from the table below to compare.
Compare
Compare
MAX4684EUB+
Analog Devices Inc
$2.2241 Yes Active 3 V YES 800 mΩ 60 mΩ 50 ns 30 ns SPDT 1 2 64 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VSON TSSOP10,.19,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ANALOG DEVICES INC 10-MINI_SO-N/A MICRO, SOP-10 10 10-MINI_SO-N/A compliant 2001-01-03 Analog Devices
MAX4684EUB+
Maxim Integrated Products
$3.4280 Yes Yes Transferred 3 V YES 800 mΩ 60 mΩ 50 ns 30 ns SPDT 1 2 64 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VSON TSSOP10,.19,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO, SOP-10 10 compliant EAR99 8542.39.00.01
MAX4684EUB+T
Maxim Integrated Products
$3.8509 Yes Yes Transferred 3 V YES 800 mΩ 60 mΩ 60 ns 40 ns SPDT BICMOS 2 1 64 dB SEPARATE OUTPUT 3.3 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, UMAX-10 10 compliant EAR99 8542.39.00.01
MAX4684EUB
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 800 mΩ 60 mΩ 50 ns 30 ns SPDT 1 2 64 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N10 Not Qualified e0 1 85 °C -40 °C 245 10 PLASTIC/EPOXY VSON TSSOP10,.19,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO, SOP-10 10 not_compliant EAR99 8542.39.00.01
MAX4684EUB-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 800 mΩ 60 mΩ 50 ns 30 ns SPDT 1 2 64 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N10 Not Qualified e0 1 85 °C -40 °C 245 10 PLASTIC/EPOXY VSON TSSOP10,.19,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO, SOP-10 10 not_compliant EAR99 8542.39.00.01
MAX4684EUB+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 800 mΩ 60 mΩ 60 ns 40 ns SPDT BICMOS 2 1 64 dB SEPARATE OUTPUT 3.3 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 10-MINI_SO-N/A ROHS COMPLIANT, UMAX-10 10 10-MINI_SO-N/A compliant 2001-01-03 Analog Devices