Filter Your Search
1 - 2 of 2 results
|
MAX4609EPE+
Maxim Integrated Products
|
Check for Price Buy | Yes | Transferred | SPST | 1 | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
MAX4609EPE
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 15 V | NO | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 |