Parametric results for: max4509ese+ under Multiplexers or Switches

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max4509ese
Select parts from the table below to compare.
Compare
Compare
MAX4509ESE+
Maxim Integrated Products
$6.2071 Yes Yes Transferred 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns SINGLE-ENDED MULTIPLEXER CMOS FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 750 µA 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX4509ESE+
Analog Devices Inc
$14.3473 Yes Active 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns SINGLE-ENDED MULTIPLEXER CMOS FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 750 µA 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1999-01-03 Analog Devices
MAX4509ESE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns 30 mA SINGLE-ENDED MULTIPLEXER FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 750 µA 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, MS-012AC, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1999-01-03
MAX4509ESE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 600 µA 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX4509ESE-G002
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns SINGLE-ENDED MULTIPLEXER FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 not_compliant 8542.39.00.01
MAX4509ESE-TG002
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns SINGLE-ENDED MULTIPLEXER FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 not_compliant 8542.39.00.01
MAX4509ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 600 µA 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant 8542.39.00.01
MAX4509ESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 400 Ω 15 Ω 275 ns 200 ns 30 mA SINGLE-ENDED MULTIPLEXER FAULT PROTECTED -20 V -4.5 V 4 2 70 dB 750 µA 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01