Parametric results for: max4384eup under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max4384eup
Select parts from the table below to compare.
Compare
Compare
MAX4384EUP+
Maxim Integrated Products
Check for Price Yes Yes Transferred 24 mV 25 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V -6 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, TSSOP-20 20 compliant EAR99 8542.33.00.01
MAX4384EUP
Maxim Integrated Products
Check for Price No No Obsolete 24 mV 25 µA 40 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO NO -6 V NO NO 6 V INDUSTRIAL 250 YES R-PDSO-G20 Not Qualified e0 95 dB 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, TSSOP-20 20 not_compliant EAR99 8542.33.00.01
MAX4384EUP-T
Maxim Integrated Products
Check for Price No No Obsolete 24 mV 25 µA 40 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO NO -6 V NO NO 6 V INDUSTRIAL 250 YES R-PDSO-G20 Not Qualified e0 95 dB 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, TSSOP-20 20 not_compliant EAR99 8542.33.00.01
MAX4384EUP+T
Analog Devices Inc
Check for Price Yes Obsolete 24 mV 25 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V -6 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm ANALOG DEVICES INC 20-TSSOP_4.4-4.4_MM 4.40 MM, TSSOP-20 20 compliant 20-TSSOP_4.4-4.4_MM 2001-04-07
MAX4384EUP+
Analog Devices Inc
Check for Price Yes Obsolete 24 mV 25 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V -6 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm ANALOG DEVICES INC 20-TSSOP_4.4-4.4_MM 4.40 MM, TSSOP-20 20 compliant 20-TSSOP_4.4-4.4_MM 2001-04-07 Analog Devices
MAX4384EUP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 24 mV 25 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V -6 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, TSSOP-20 20 compliant EAR99 8542.33.00.01
MAX4384EUP
Rochester Electronics LLC
Check for Price No No Active 24 mV 25 µA 4 OPERATIONAL AMPLIFIER 5 V -5 V -6 V 6 V INDUSTRIAL R-PDSO-G20 e0 95 dB 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, TSSOP-20 20 unknown