Parametric results for: max406aesa+t under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max406aesat
Select parts from the table below to compare.
Compare
Compare
MAX406AESA+T
Analog Devices Inc
$10.8699 Yes Active 1.1 mV 0.005 V/us 50 pA 1.7 µA 70 dB 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=2) YES NO YES -6 V 0.003 V/us 6 V INDUSTRIAL 8 200000 R-PDSO-G8 Not Qualified e3 66 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL PLASTIC, SO-8 8 8-SOIC_N-150_MIL compliant 1999-05-28 Analog Devices
MAX406AESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.1 mV 0.005 V/us 50 pA 1.7 µA 70 dB 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=2) YES NO YES -6 V 0.003 V/us 6 V INDUSTRIAL 8 200000 R-PDSO-G8 Not Qualified e3 66 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC PLASTIC, SO-8 8 compliant EAR99 8542.33.00.01
MAX406AESA-T
Maxim Integrated Products
Check for Price No No Obsolete 1.1 mV 5000 V/us 50 pA 2 µA 70 dB 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=2) YES NO YES -6 V 0.003 V/us 6 V INDUSTRIAL 40 200000 R-PDSO-G8 Not Qualified e0 66 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01