Parametric results for: max398cse+ under Multiplexers or Switches

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: max398cse
Select parts from the table below to compare.
Compare
Compare
MAX398CSE+
Maxim Integrated Products
$7.3479 Buy Yes Yes Transferred 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -8 V -3 V 8 1 75 dB 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX398CSE
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY -8 V -3 V 8 1 75 dB 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX398CSE+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -8 V -3 V 8 1 75 dB 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 compliant 16-SOIC_N-150_MIL 2000-12-20 Analog Devices
MAX398CSE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -8 V -3 V 8 1 75 dB 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX398CSE
Rochester Electronics LLC
Check for Price Buy No No Active 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY -8 V -3 V 8 1 75 dB 8 V 3 V COMMERCIAL R-PDSO-G16 e0 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
MAX398CSE+G55
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -8 V -3 V 8 1 75 dB 1 µA 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01
MAX398CSE+TG55
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -8 V -3 V 8 1 75 dB 1 µA 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01
MAX398CSE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 3V TO 15V SINGLE SUPPLY -8 V -3 V 8 1 75 dB 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX398CSE+
Analog Devices Inc
Check for Price Buy Yes Active 5 V YES -5 V 100 Ω 6 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -8 V -3 V 8 1 75 dB 8 V 3 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 compliant 16-SOIC_N-150_MIL 2000-12-20 Analog Devices